CellPack 353892 Epoxy Resin Safe Low-Voltage Cable Use 1 Unit

MPN
353892
Brand
CellPack
EAN-13
4010311171258
Order Code
02-2786
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    80ml 143ml 286ml 370ml 464ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CellPack 353892 Epoxy Resin is a high-quality cable repair sleeve designed for effective cable maintenance and protection. It features a durable epoxy resin construction that acts as a protective ground sheath. Typically used in cable repair, it ensures a secure and reliable fix for damaged cables.
Type Epoxy resin
Colour Silver
Dispensing Method Packet
Weight / Volume 370ml
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot