CellPack 353891 Epoxy Resin 1pc Special low-voltage cable casting resin

MPN
353891
Brand
CellPack
EAN-13
4010311171241
Order Code
02-2785
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    80ml 143ml 286ml 370ml 464ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's 353891 Epoxy Resin is a protective ground sheath used as a cable repair sleeve. This product ensures a secure repair with its durable resin skeeve, ideal for maintaining cable integrity. Typical applications include repairing damaged cables in electrical installations.
Type Epoxy resin
Colour Silver
Dispensing Method Packet
Weight / Volume 286ml
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot