CellPack 353847 T 2 GG Cable Sleeve Max Ø 30 mm 1pc

MPN
353847
Brand
CellPack
EAN-13
4010311171180
Order Code
02-2781
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack manufactures the T 2 GG cable sleeve 353847, designed for cable repairs. The sleeve accommodates cables up to 30 mm in diameter and is sold as a single piece. Typically used for protecting and repairing cable sheaths, this product is essential for maintaining cable integrity.
Sleeve Diameter 30mm
Colour Transparent/Black
Length 267mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 30mm
Cable Ø range 30 mm (max)
Dim (L x W) 267 mm x 154 mm
max. cross section 30mm
Min. cross section 10mm²
Misc Attribute T 2 GG
Standards DIN EN 50393 (equivalent to VDE 0278)
Width 154mm

Reviews

Be the first to submit a review

Trustpilot