CellPack 353814 Y 1 GG Cable Sleeve Max 22mm Ø 1 Piece

MPN
353814
Brand
CellPack
EAN-13
4010311171128
Order Code
02-2779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £55.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

CellPack manufactures the 353814 Y 1 GG cable sleeve, designed to protect and repair cables with a maximum diameter of 22 mm. This resin sleeve serves as a protective ground sheath and is sold as a single piece. It is typically used for cable repair and maintaining the integrity of electrical installations.
Sleeve Diameter 22mm
Colour Transparent/Black
Length 240mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 22mm
Cable Ø range 22 mm (max)
Dim (L x W) 240 mm x 110 mm
max. cross section 22mm
Min. cross section 10mm²
Misc Attribute Y 1 GG
Standards DIN EN 50393 (equivalent to VDE 0278)
Width 110mm

Reviews

Be the first to submit a review

Trustpilot