CellPack 353813 Y 0 GG Cable Sleeve 17mm Ø Max 1pc

MPN
353813
Brand
CellPack
EAN-13
4010311171111
Order Code
02-2778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.30
10+ £42.85
100+ £42.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack manufactures the 353813 Y 0 GG cable sleeve, designed for cable diameters up to 17 mm. This protective ground sheath is ideal for cable repair, providing a secure envelopment with a resin sleeve. It is commonly used for maintaining or mending electrical cables, ensuring reliable protection and insulation.
Sleeve Diameter 17mm
Colour Transparent/Black
Length 185mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 17mm
Cable Ø range 17 mm (max)
Dim (L x W) 185 mm x 80 mm
max. cross section 17mm
Min. cross section 6mm²
Misc Attribute Y 0 GG
Standards DIN EN 50393 (equivalent to VDE 0278)
Width 80mm

Reviews

Be the first to submit a review

Trustpilot