CellPack 353718 M 2 GG Cable Sleeve 30mm Ø Range 1pc

MPN
353718
Brand
CellPack
EAN-13
4010311171036
Order Code
02-2777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.65
10+ £59.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by CellPack, the 353718 M 2 GG cable sleeve is designed as a protective ground sheath and cable repair sleeve. It accommodates a cable diameter of up to 30 mm. This sleeve is ideal for repairing cables and providing robust insulation in various electrical applications.
Sleeve Diameter 45mm
Colour Transparent/Black
Length 265mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 30mm
Cable Ø range 30 mm (max)
Dim (Ø x L) 45 mm x 265 mm
max. cross section 30mm
Min. cross section 16mm²
Misc Attribute M 2 GG
Standards DIN EN 50393 (equivalent to VDE 0278)

Reviews

Be the first to submit a review

Trustpilot