CellPack 353717 M 1 GG Cable Sleeve Ø 22mm Max 1pc High-Quality Solution

MPN
353717
Brand
CellPack
EAN-13
4010311171029
Order Code
02-2776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The CellPack 353717 M 1 GG cable sleeve is a protective ground sheath designed for cable repair with a maximum diameter of 22 mm. Manufactured by CellPack, this resin sleeve is ideal for insulating and safeguarding cables. It is typically used in electrical installations to ensure durable and secure cable protection.
Sleeve Diameter 40mm
Colour Transparent/Black
Length 240mm
Material Resin Filled
Type Cable sleeve
Cable Ø (max.) 22mm
Cable Ø range 22 mm (max)
Dim (Ø x L) 40 mm x 240 mm
max. cross section 22mm
Min. cross section 10mm²
Misc Attribute M 1 GG
Standards DIN EN 50393 (equivalent to VDE 0278)

Reviews

Be the first to submit a review

Trustpilot