CellPack 348812 SMH4/1.5-6/V Heatshrink Sleeve 1pc Universal PVC/PE Use

MPN
348812
Brand
CellPack
EAN-13
4010311169552
Order Code
02-2774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The CellPack 348812 SMH4/1.5-6/V is a heatshrink sleeve designed for effective cable repair and protection. It serves as a protective ground sheath, ensuring cables are well-insulated. This product is ideal for maintaining and repairing cables in various electrical installations.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
max. cross section 6mm²
Min. cross section 1.5mm²
Misc Attribute SMH4/1.5-6/V
Standards EN 50393

Reviews

Be the first to submit a review

Trustpilot