CellPack 345619 SRMH Heatshrink Set for Quick Cable Repairs and Insulation

Image Representative of Range

CellPack 345619 SRMH Heatshrink Set for Quick Cable Repairs and Insulation

MPN
345619
Brand
CellPack
EAN-13
4010311168326
Order Code
11-5712
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

CellPack SRMH Heatshrink is a protective cable repair sleeve without screw connectors. The product is ideal for cable repairs, serving as a protective ground sheath or resin sleeve. Typical applications include securing and insulating cables, with easy installation ensured by its heatshrink design.
Type Heat Shrink Sleeve
Length 160mm
Colour Black
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute SRMH

Reviews

Be the first to submit a review

Trustpilot