CellPack 337978 Premio Tape Black 50mx50mm 1pc Electrical Bundle Tape

Image Representative of Range

CellPack 337978 Premio Tape Black 50mx50mm 1pc Electrical Bundle Tape

MPN
337978
Brand
CellPack
EAN-13
4010311165578
Order Code
02-2773
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CellPack's Premio 845 electrical tape measures 50 meters in length and 50 millimetres in width. It is black and designed for bundling and insulating cables. Ideal for both professional and domestic electrical applications.
Type Electrical Tape
Width 50mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Carrier Material Polyester fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +100°C
Min. temperature -30°C
Series Premio 845
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot