CellPack 240170 Heatshrink Adhesive Black 32mm Shrinkage 4:1 1pc

Image Representative of Range

CellPack 240170 Heatshrink Adhesive Black 32mm Shrinkage 4:1 1pc

MPN
240170
Brand
CellPack
EAN-13
2050005028569
Order Code
02-2771
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

CellPack's 240170 heat shrink features a 32 mm diameter with an 8 mm shrinkage, offering a 4:1 shrink ratio and integrated adhesive. This black heatshrink, identified by codes like SRUM32-8, provides excellent sealing and insulation. It's ideal for electrical and mechanical protection in various industrial applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM32-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 3.10mm

Reviews

Be the first to submit a review

Trustpilot