CellPack 240168 Heatshrink Adhesive Black 24mm 6mm Shrinkage 4:1

Image Representative of Range

CellPack 240168 Heatshrink Adhesive Black 24mm 6mm Shrinkage 4:1

MPN
240168
Brand
CellPack
EAN-13
2050005028576
Order Code
02-2770
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 26/11/2026

CellPack's part number 240168 is a black heat shrink with adhesive that has a shrinkage ratio of 4:1, designed to reduce from 24 mm to 6 mm. This product is ideal for insulating, protecting, and bundling cables in electrical applications. Its adhesive lining provides a strong seal, making it suitable for environments requiring additional moisture resistance.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM24-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 2.70mm

Reviews

Be the first to submit a review

Trustpilot