CellPack 240163 Heatshrink Adhesive Black 8mm 2mm 3:1 1pc Robust

Image Representative of Range

CellPack 240163 Heatshrink Adhesive Black 8mm 2mm 3:1 1pc Robust

MPN
240163
Brand
CellPack
EAN-13
2050005028552
Order Code
02-2768
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 05/08/2026

CellPack manufactures the heatshrink referenced by 240163, which features a 4:1 shrinkage ratio and includes adhesive. This black heatshrink is ideal for insulating and protecting electrical connections. Typical applications involve securing and sealing wires to prevent corrosion and damage.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM8-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Wall thickness (post-shrinkage) 1.70mm

Reviews

Be the first to submit a review

Trustpilot