CellPack 240160 Heatshrink + Adhesive Black 4mm 4:1 Shrinkage 1pc

Image Representative of Range

CellPack 240160 Heatshrink + Adhesive Black 4mm 4:1 Shrinkage 1pc

MPN
240160
Brand
CellPack
EAN-13
2050005027906
Order Code
02-2767
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 05/08/2026

CellPack's product, model 240160, is a black heat shrink tubing with a shrinkage ratio of 4:1 and an internal adhesive lining. It is ideal for providing robust insulation and protection in electrical applications. The tubing is particularly suited for wire and cable repairs, as well as for sealing connections against moisture and environmental exposure.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM4-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 4mm
Wall thickness (post-shrinkage) 1.40mm

Reviews

Be the first to submit a review

Trustpilot