CellPack 223607 Premio Electrical Tape Black PVC 20m x 19mm 1pc

Image Representative of Range

CellPack 223607 Premio Electrical Tape Black PVC 20m x 19mm 1pc

MPN
223607
Brand
CellPack
EAN-13
4010311124476
Order Code
02-2766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
10+ £7.69
50+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by CellPack, this 223607 electrical tape is 20 metres long and 19 mm wide. Made from PVC, it is ideal for electrical insulation and bundling of wires. The black Premio 233 tape provides reliable protection and sealing for electrical applications.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 1kV
Maximum Temperature +105°C
Min. temperature -18°C
Series Premio 233
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot