CellPack 223583 Premio Cloth Tape White 33m x 19mm Fiberglass 1pc

Image Representative of Range

CellPack 223583 Premio Cloth Tape White 33m x 19mm Fiberglass 1pc

MPN
223583
Brand
CellPack
EAN-13
4010311124247
Order Code
02-2760
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

CellPack manufactures the Cable Jacket cloth tape, identified as part number 223583. This white tape measures 33 metres in length and 19 millimetres in width, featuring durable fibreglass fabric construction. It is typically used for electrical insulation and protective binding of cable jackets.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 33m
Colour White
Adhesive Type Silicone
Dimensions (L x W) 33 m x 19 mm
Maximum Temperature +130°C
Series Premio 1130
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot