CellPack 223577 Premio Copper Tape 33m x 12mm for Quality Bonding

Image Representative of Range

CellPack 223577 Premio Copper Tape 33m x 12mm for Quality Bonding

MPN
223577
Brand
CellPack
EAN-13
4010311124186
Order Code
02-2756
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £87.00 £73.95
10+ £71.73
50+ £71.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

CellPack copper tape, model 223577, is 33 metres long and 12 millimetres wide. This tape, type Premio 2281, offers excellent conductivity and is ideal for electrical repairs and shielding applications. Typically used in electronics and industrial settings, it provides reliable performance for various tasks.
Type Copper Tape
Width 12mm
Length 33m
Colour Copper
Adhesive Tape Features Acid-resistant/non-caustic
Adhesive Type Acrylic
Carrier Material Copper foil
Dimensions (L x W) 33 m x 12 mm
Maximum Temperature +155°C
Series Premio 2281
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot