CellPack 223576 Premio Copper Tape 33m x 19mm for Premium Shielding

Image Representative of Range

CellPack 223576 Premio Copper Tape 33m x 19mm for Premium Shielding

MPN
223576
Brand
CellPack
EAN-13
4010311124179
Order Code
02-2755
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.43
10+ £108.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack's copper tape, model number 223576, measures 33 metres in length and 19 millimetres in width. It is typically used for electromagnetic interference (EMI) shielding, grounding, and static charge draining. The Premio 2281 tape features adhesive backing, making it easy to apply for various electronic and electrical applications.
Type Copper Tape
Width 19mm
Length 33m
Colour Copper
Adhesive Tape Features Acid-resistant/non-caustic
Adhesive Type Acrylic
Carrier Material Copper foil
Dimensions (L x W) 33 m x 19 mm
Maximum Temperature +155°C
Series Premio 2281
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot