CellPack 204035 Heatshrink Green/Yellow 39mm/13mm 3:1 Shrinkage

Image Representative of Range

CellPack 204035 Heatshrink Green/Yellow 39mm/13mm 3:1 Shrinkage

MPN
204035
Brand
CellPack
EAN-13
2050005022093
Order Code
02-2747
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/08/2026

Manufactured by CellPack, this green and yellow heat shrink tubing offers a 3:1 shrinkage ratio and measures 39 mm in diameter before shrinking to 13 mm. Lacking adhesive, it provides a flexible solution for electrical insulation and protection. It's ideal for bundling, protecting cables, and providing strain relief in electrical and mechanical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot