CellPack 204020 SR1F39-3 Heatshrink Brown 9mm Shrinkage 3:1 No Adhesive

Image Representative of Range

CellPack 204020 SR1F39-3 Heatshrink Brown 9mm Shrinkage 3:1 No Adhesive

MPN
204020
Brand
CellPack
EAN-13
2050005021904
Order Code
02-2745
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

The CellPack heat shrink has a 3:1 shrink ratio and comes in a brown colour. This non-adhesive heat shrink tubing, measuring 9 mm before shrinking, is used for insulating and providing strain relief on electrical connections. It is suitable for bundling cables and protecting components in various electronic applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F39-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot