CellPack 204013 Heatshrink 3:1 Brown 3mm No Adhesive 1pc

Image Representative of Range

CellPack 204013 Heatshrink 3:1 Brown 3mm No Adhesive 1pc

MPN
204013
Brand
CellPack
EAN-13
2050005021829
Order Code
02-2744
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 28/05/2026

The CellPack heat shrink, model 204013, is a brown 3 mm diameter sleeve designed for insulation and protection purposes. It features a 3:1 shrinkage ratio and is supplied without adhesive, ideal for electrical wiring applications. The SCHRUMPFS DÜNNW is commonly used for bundling and protecting cables or wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F33-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot