CellPack 203792 Heatshrink Brown 24mm 3:1 Shrinkage 4m Without Adhesive

Image Representative of Range

CellPack 203792 Heatshrink Brown 24mm 3:1 Shrinkage 4m Without Adhesive

MPN
203792
Brand
CellPack
EAN-13
4010311116693
Order Code
02-2743
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CellPack manufactures the CellPack 203792, a brown heat shrink with dimensions of 24 mm and 8 mm shrinkage, offering a 3:1 shrink ratio. This heatshrink is designed without adhesive and is supplied in a 4 m length. It is typically used for insulating cables, protecting wire joints, and providing abrasion resistance.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot