CellPack 203791 Heatshrink Brown 18mm 3:1 Shrinkage 7m W/O Adhesive

Image Representative of Range

CellPack 203791 Heatshrink Brown 18mm 3:1 Shrinkage 7m W/O Adhesive

MPN
203791
Brand
CellPack
EAN-13
4010311116686
Order Code
02-2742
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the SB18-6 heat shrink with a 3:1 shrink ratio, measuring 18 mm before and 6 mm after shrinking, available in a 7-metre length. This brown heatshrink tubing, identified by 04010311116686, does not contain adhesive, making it suitable for applications requiring flexible insulation. It is typically used for protecting cables, providing strain relief, and bundling wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 7m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB18-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot