CellPack 203789 Heatshrink Brown 9 mm 3:1 Shrink 10 m No Adhesive

Image Representative of Range

CellPack 203789 Heatshrink Brown 9 mm 3:1 Shrink 10 m No Adhesive

MPN
203789
Brand
CellPack
EAN-13
4010311116662
Order Code
02-2740
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Cellpack's heatshrink without adhesive, model 203789, is a brown tubing with a 3:1 shrinkage ratio suitable for a range of diameters from 9 mm to 3 mm. This product is typically used for insulating and protecting cables, providing secure and durable coverage without adhesive. It comes in a length of 10 metres, ideal for various electrical and mechanical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

Reviews

Be the first to submit a review

Trustpilot