CellPack 203787 Heatshrink Brown 3mm 3:1 Shrinkage 15m No Adhesive

Image Representative of Range

CellPack 203787 Heatshrink Brown 3mm 3:1 Shrinkage 15m No Adhesive

MPN
203787
Brand
CellPack
EAN-13
4010311116648
Order Code
02-2738
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

CellPack provides a 3 mm heat shrink without adhesive, offering 3:1 shrinkage and a length of 15 metres. This brown heat shrink is ideal for insulating wiring, providing protection and strain relief. It is suitable for electrical applications requiring reliable and efficient coverage.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 15m
Colour Brown
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot