CellPack 166012 SRMAHV43-12/0.5M Heatshrink Sleeve Cable Ø 12-43mm 1pc

MPN
166012
Brand
CellPack
EAN-13
4010311040417
Order Code
02-2731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

CellPack's product 166012 is a heatshrink sleeve designed for cable protection and repair. It accommodates cables with a diameter range of 12 to 43 millimetres and is ideal for safeguarding and insulating cable joints. This durable and versatile sleeve is commonly used in electrical installations to ensure safety and reliability.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 43mm
Cable Ø range 12 - 43mm
Cable Ø up to 12mm
max. cross section 43mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV43-12/0.5m

Reviews

Be the first to submit a review

Trustpilot