CellPack 1600928 Heatshrink Green/Yellow 6mm to 2mm Shrinkage 3:1 10m

Image Representative of Range

CellPack 1600928 Heatshrink Green/Yellow 6mm to 2mm Shrinkage 3:1 10m

MPN
1600928
Brand
CellPack
EAN-13
4010311118048
Order Code
02-2730
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the 1600928 heatshrink tubing, which is green and yellow, measuring 6 mm before shrinking and 2 mm after, with a 3:1 shrink ratio. It features no adhesive and comes in a length of 10 metres, making it suitable for protecting wiring and electrical connections. Typical applications include insulation, strain relief, and colour coding in electrical and electronic projects.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB6-2
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot