CellPack 152008 Heatshrink 3:1 Black 9mm-3mm Adhesive 1pc SW 1M

Image Representative of Range

CellPack 152008 Heatshrink 3:1 Black 9mm-3mm Adhesive 1pc SW 1M

MPN
152008
Brand
CellPack
EAN-13
2050005028507
Order Code
02-2728
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

The CellPack heat shrink tube 152008 is a black, adhesive-lined product measuring 9 mm with a 3:1 shrinkage ratio. It is typically used for insulating and protecting electrical connections, providing a secure and durable fit. This versatile product is ideal for both professional and DIY applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM9-3
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Wall thickness (post-shrinkage) 1.90mm

Reviews

Be the first to submit a review

Trustpilot