CellPack 150278 Heatshrink+Adhesive Black 24mm 3:1 Shrinkage

Image Representative of Range

CellPack 150278 Heatshrink+Adhesive Black 24mm 3:1 Shrinkage

MPN
150278
Brand
CellPack
EAN-13
2050005028606
Order Code
02-2727
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

The CellPack heatshrink features a 3:1 shrinkage ratio and includes adhesive, making it ideal for providing a sealed, secure fit around cables. Its black, 24 mm diameter shrinks to 8 mm, offering excellent protection and insulation. This product is commonly used in electrical installations and repairs.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM24-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 3.10mm

Reviews

Be the first to submit a review

Trustpilot