CellPack 150149 Heatshrink Adhesive Black 40mm 3:1 1pc Shrinkage

Image Representative of Range

CellPack 150149 Heatshrink Adhesive Black 40mm 3:1 1pc Shrinkage

MPN
150149
Brand
CellPack
EAN-13
2050005027463
Order Code
02-2726
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

CellPack's heat shrink model 150149 is a 40 mm black tubing with a 3:1 shrinkage ratio that includes adhesive for secure fitting. It is commonly used for insulating electrical connections and providing strain relief. The product is ideal for use in wiring applications requiring environmental protection and mechanical durability.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM40-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 40mm
Wall thickness (post-shrinkage) 3.10mm

Reviews

Be the first to submit a review

Trustpilot