CellPack 148842 Heatshrink Adhesive Black 12mm 3:1 Shrink 1pc

Image Representative of Range

CellPack 148842 Heatshrink Adhesive Black 12mm 3:1 Shrink 1pc

MPN
148842
Brand
CellPack
EAN-13
2050005027487
Order Code
02-2724
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 04/12/2026

The CellPack 148842 heat shrink with adhesive features a 12 mm diameter and shrinks to 4 mm, offering a 3:1 shrinkage ratio. This black heat shrink is ideal for insulation and protection of cables and connectors. Its adhesive lining ensures a secure fit in electrical and automotive applications.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM12-4
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 2.30mm

Reviews

Be the first to submit a review

Trustpilot