CellPack 148840 Heatshrink+Adhesive Black 3mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 148840 Heatshrink+Adhesive Black 3mm Shrinkage 3:1 1pc

MPN
148840
Brand
CellPack
EAN-13
2050005028538
Order Code
02-2723
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

CellPack's 148840 is a black heatshrink with adhesive, measuring 3 mm with a shrinkage ratio of 3:1. This versatile product provides durable insulation and protection for electrical connections. It is ideal for use in electronic applications where secure sealing and strain relief are required.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute SRUM3-1
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Wall thickness (post-shrinkage) 1.40mm

Reviews

Be the first to submit a review

Trustpilot