CellPack 145829 Tape Green PVC 10m x 15mm Electric Insulation

MPN
145829
Brand
CellPack
EAN-13
4010311018645
Order Code
02-2701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.952
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by CellPack, this green electrical tape measures 10 metres in length and 15 millimetres in width. It features durable PVC construction suitable for insulating wires and cables. Ideal for electrical repairs and protection against moisture and corrosion.
Type Electrical Tape
Width 15mm
Length 10m
Colour Green
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot