CellPack 145827 Electrical Tape Red 10m x 15mm PVC-Insulated

MPN
145827
Brand
CellPack
EAN-13
4010311018621
Order Code
02-2699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The CellPack Electrical tape No. 128 is a durable PVC insulation tape measuring 10 metres in length and 15 millimetres in width. Manufactured by CellPack, this red electrical tape is ideal for insulation, splicing, and bundling low-voltage electrical wires. Its robust PVC construction ensures reliable protection and resilience in various environments.
Type Electrical Tape
Width 15mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot