CellPack 145826 Electrical Tape Yellow PVC 10m x 15mm 1pc

MPN
145826
Brand
CellPack
EAN-13
4010311018614
Order Code
02-2698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.967
50+ £0.951
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The CellPack Electrical tape, model number 145826, is a durable adhesive product suited for electrical insulation tasks. Measuring 10 metres in length and 15 millimetres in width, this vibrant yellow PVC tape ensures visibility and safety. This versatile tape is ideal for use in electrical, automotive, and general-purpose applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot