CellPack 145822 Electrical Tape Orange PVC 10m x 15mm Single PC

MPN
145822
Brand
CellPack
EAN-13
4010311018683
Order Code
02-2694
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

CellPack's Electrical Tape No. 128 is a durable PVC tape measuring 10 metres in length and 15 millimetres in width, ideal for electrical insulation. This vibrant orange tape is designed for easy visibility and reliable performance. It is typically used for insulating wires and cables in electrical installations and repairs.
Type Electrical Tape
Width 15mm
Length 10m
Colour Orange
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot