CellPack 145816 Tape Grey PVC 19mm x 10m Electrical Insulation

MPN
145816
Brand
CellPack
EAN-13
4010311013794
Order Code
02-2692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.999
50+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Manufactured by CellPack, the electrical tape No. 128 is characterised by its grey coloration and measures 10 meters by 19 millimeters. This PVC insulation tape is ideal for various electrical and general binding applications, providing reliable performance in securing and insulating wires. It is versatile and used widely in both professional and domestic electrical settings.
Type Electrical Tape
Width 19mm
Length 10m
Colour Grey
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot