CellPack 145815 Electrical Tape 10m x 19mm Violet PVC Insulating

MPN
145815
Brand
CellPack
EAN-13
4010311013787
Order Code
02-2691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The CellPack Electrical tape No. 128 is a violet PVC insulation tape measuring 10 metres in length and 19 millimetres in width. It is designed for electrical insulation, offering reliable protection and durability. Ideal for use in a range of electrical applications, it ensures secure and safe insulation of wires and cables.
Type Electrical Tape
Width 19mm
Length 10m
Colour Violet
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot