CellPack 145811 Electrical Tape Yellow 10m x 19mm PVC Insulation

MPN
145811
Brand
CellPack
EAN-13
4010311013749
Order Code
02-2687
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

CellPack's electrical tape (Product Number: 145811) is a durable, yellow adhesive solution measuring 10 metres in length and 19 millimetres in width. Made from robust PVC material, it ensures reliable insulation and sealing. Typically used for electrical wiring applications, it provides safety and organisation in various settings.
Type Electrical Tape
Width 19mm
Length 10m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot