CellPack 145810 Electrical Tape PVC Blue 19mm x 10m 1pc

MPN
145810
Brand
CellPack
EAN-13
4010311013732
Order Code
02-2686
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.994
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

CellPack's electrical tape, part number 145810, is 10 metres long and 19 mm wide. This blue PVC-insulating tape is ideal for electrical insulation and colour-coding applications. It is commonly used in both domestic and industrial settings for safeguarding electrical connections.
Type Electrical Tape
Width 19mm
Length 10m
Colour Blue
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot