CellPack 145131 Heatshrink 51mm Black 2:1 Shrinkage 1m Length

Image Representative of Range

CellPack 145131 Heatshrink 51mm Black 2:1 Shrinkage 1m Length

MPN
145131
Brand
CellPack
EAN-13
2050005030487
Order Code
02-2660
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

CellPack's heatshrink model 145131 is a black, adhesive-free tubing designed to shrink 2:1 from 51 mm to 25.40 mm over a 1 metre length. It is typically used for insulating, protecting, or bundling cables and wires. This product is ideal for applications requiring durable yet flexible coverage without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC151-25.4
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 51mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.14mm

Reviews

Be the first to submit a review

Trustpilot