CellPack 145127 Heatshrink 12.70mm 6.40mm BLK 2:1 Shrinkage 1m

Image Representative of Range

CellPack 145127 Heatshrink 12.70mm 6.40mm BLK 2:1 Shrinkage 1m

MPN
145127
Brand
CellPack
EAN-13
2050005030494
Order Code
02-2657
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 22/11/2026

The CellPack heatshrink is a black tubing with dimensions of 12.70 mm pre-shrink and 6.40 mm post-shrink, offering a shrinkage ratio of 2:1 over a length of 1 metre. It is designed without adhesive, making it ideal for electrical insulation and protection of cables and connectors. Typical applications include bundling wires and providing strain relief in various electrical and automotive contexts.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC112.7-6.4
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot