CellPack 145126 Heatshrink Black 9.50mm 4.80mm 2:1 Shrinkage 1m

Image Representative of Range

CellPack 145126 Heatshrink Black 9.50mm 4.80mm 2:1 Shrinkage 1m

MPN
145126
Brand
CellPack
EAN-13
4010311035321
Order Code
02-2656
Country of Origin
Poland
View Full Product Range (5)

Discontinued


CellPack's black heat shrink tube, part number 145126, offers a shrinkage ratio of 2:1, reducing from 9.50 mm to 4.80 mm. This 1-meter product is without adhesive, making it ideal for insulation, identification, and bundling of cables. Typical applications include providing electrical insulation and mechanical protection for wires and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute SRC19.5-4.8
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Trustpilot