CellPack 145093 SR2LK Heat-shrink Tubing Set Black 3:1 UV-resistant

Image Representative of Range

CellPack 145093 SR2LK Heat-shrink Tubing Set Black 3:1 UV-resistant

MPN
145093
Brand
CellPack
EAN-13
4010311009520
Order Code
11-5696
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    50mm 80mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The CellPack SR2LK 25-70 heat-shrink tubing set is ideal for phase identification with a 3:1 shrink ratio and comes in black. This non-adhesive tubing is optimal for wire identifiers and cable labelling needs. Typically used for cable ID and phase differentiation in electrical applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 50mm
Colour Black
Adhesive (yes/no) No
Halogen-free Yes
Material Polyolefin modified
Standards Corresponds to DIN IEC 15 C/590/CD
Wall thickness (post-shrinkage) 2.5mm

Reviews

Be the first to submit a review

Trustpilot