CellPack 144498 Heatshrink + Adhesive 3:1 Black 21mm to 7mm 1pc

Image Representative of Range

CellPack 144498 Heatshrink + Adhesive 3:1 Black 21mm to 7mm 1pc

MPN
144498
Brand
CellPack
EAN-13
2050005028583
Order Code
02-2654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

CellPack manufactures the 144498 Heatshrink + adhesive, a black heat shrink tubing with a 21 mm diameter and 7 mm shrinkage ratio of 3:1. It provides insulation and protection for electrical wiring and connections. This product is ideal for applications requiring both environmental sealing and mechanical support.
Shrinkage Ratio +125°C
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRFH221-7
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 21mm
Wall thickness (post-shrinkage) 2.60mm

Reviews

Be the first to submit a review

Trustpilot