CellPack 144457 Heatshrink Orange 25.40 mm 2:1 Shrink Ratio 4 m

Image Representative of Range

CellPack 144457 Heatshrink Orange 25.40 mm 2:1 Shrink Ratio 4 m

MPN
144457
Brand
CellPack
EAN-13
4010311001746
Order Code
02-2649
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The CellPack heat shrink (144457) is an orange tubing with a shrinkage ratio of 2:1, designed for insulation and protection, having an initial diameter of 25.40 mm and a reduced diameter of 12.70 mm. This product is four metres in length and does not contain adhesive. It is typically used in electrical applications to bundle wires, protect them from abrasion, and provide strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 4m
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SB25.4-12.7
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.89mm

Reviews

Be the first to submit a review

Trustpilot