CellPack 143672 SRMAHV125-32/0.5M Heatshrink Sleeve Ø 32-125mm 1pc

MPN
143672
Brand
CellPack
EAN-13
4010311002347
Order Code
02-2609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £59.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

CellPack's SRMAHV125-32/0.5M is a heatshrink cable repair sleeve designed for cables with a diameter range of 32 to 125 mm. The product primarily functions as a protective ground sheath, offering reliable cable repair without the need for screw connectors. It is suitable for use in maintaining and repairing cables, ensuring durability and protection in various electrical installations.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 125mm
Cable Ø range 32 - 125mm
Cable Ø up to 32mm
max. cross section 125mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV125-32/0.5m

Reviews

Be the first to submit a review

Trustpilot