CellPack 143649 SRMAHV Heatshrink Cable Ø 26-93mm 1pc Halogen-Free

MPN
143649
Brand
CellPack
EAN-13
4010311002194
Order Code
02-2606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CellPack's SRMAHV93-26/0.25M is a heatshrink sleeve designed without screw connectors for cable protection and repair. This product accommodates cable diameters ranging from 26 to 93 mm, making it ideal for safeguarding and mending various cable types. Typically used as a protective ground sheath or cable repair sleeve, it provides durable coverage and insulation in electrical applications.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 93mm
Cable Ø range 26 - 93mm
Cable Ø up to 26mm
max. cross section 93mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV93-26/0.25m

Reviews

Be the first to submit a review

Trustpilot