CellPack 143632 SRMAHV72-18/0.5M Heatshrink Cable Ø 18-72mm Halogen-Free

MPN
143632
Brand
CellPack
EAN-13
4010311002132
Order Code
02-2605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

CellPack manufactures the SRMAHV72-18/0.5M heatshrink cable repair sleeve, which accommodates cable diameters ranging from 18 to 72 mm. This protective ground sheath is designed for efficient cable repair and sealing without the need for screw connectors. It serves as a durable and reliable solution for electrical insulation and protection in a variety of cable applications.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 72mm
Cable Ø range 18 - 72mm
Cable Ø up to 18mm
max. cross section 72mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV72-18/0.5m

Reviews

Be the first to submit a review

Trustpilot