CellPack 143601 SRMAHV28-10/0.5M Heatshrink Cable Ø 10-28mm 1pc Halogen-Free

MPN
143601
Brand
CellPack
EAN-13
4010311002019
Order Code
02-2603
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The CellPack 143601 SRMAHV28-10/0.5M is a heatshrink sleeve designed for cable diameters between 10 and 28 mm. It is used for cable repair and protection, functioning as a protective ground sheath. Typical applications include maintaining and repairing cable insulation without the need for screw connectors.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 28mm
Cable Ø range 10 - 28mm
Cable Ø up to 10mm
max. cross section 28mm
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute SRMAHV28-10/0.5m

Reviews

Be the first to submit a review

Trustpilot